930298517 | Hirschmann Automation and Control

Plug, 8 pole, solder cup, straight, 930298517

Order No.: 70F250
EAN: 4099889733723
MPN:
930298517
MAS 80 S GR
Series: MAS
Hirschmann Automation and Control
930298517 Hirschmann Automation and Control Other Circular Connectors Image 1
930298517 Hirschmann Automation and Control Other Circular Connectors Image 2
Image may differ

Not suitable for new designs, LTB: 06.30.2024

Unit Price (€ / pc.)
6.4974 € *
Available: 407 pcs.
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4974 €
10 pcs.
5.7001 €
100 pcs.
5.0218 €
250 pcs.
4.8076 €
1000 pcs.
4.4982 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN audio connector, plastic, type Hirschmann MAS 80 S.

To EN 60130-09 and DIN 41524 (pin 1 to 5), solder terminals for conductors to max. 0.34 mm²; Contacts: tinned brass. Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.

DIN audio plugs, type MAS.

Straight plug with insulated grip, without screw lock; Housing material: PE.

Type: gray

Technical specifications
Version DIN plug
Additional parts equipped
Shell Material plastic
Cable diameter 5.5 mm
Contact connection solder cup
contact surface tin-plated
Cable cross-section 0.34 mm²
Assembly cable assembly
Orientation straight
Pin number 8 pole
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead