930303517 | Hirschmann Automation and Control

Panel socket, 3 pole, solder cup, screw locking, straight, 930303517

Order No.: 70F6890
EAN: 4099889739633
MPN:
930303517
MAB 3100 S GR
Series: MAB
930303517 Hirschmann Automation and Control Other Circular Connectors
Image may differ

Nicht geeignet für Neudesigns, LTB: 30.06.2024

Unit Price (€ / pc.)
6.2237 € *
Available: 245 pcs.
Total Price:
6.22 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2237 €
10 pcs.
5.4978 €
100 pcs.
4.7957 €
250 pcs.
4.6172 €
1000 pcs.
4.3197 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN audio connector, plastic, type Hirschmann MA.

To EN 60130-09 and DIN 41524, solder terminals for conductors to max. 0.34 mm²; Contacts: tinned brass.Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.

DIN audio panel jacks, with screw lock, type MAB.

Panel jack with screw lock. Housing material: PE.

Type: MAB 3100 S, 3 - pole, gray

Technical specifications
Ausführung DIN-Einbaubuchse
Bestückung bestückt
Gehäusematerial Kunststoff
Kabeldurchmesser 5,5 mm
Kontaktanschluss Lötkelch
Kontaktoberfläche verzinnt
Leiterquerschnitt 0,34 mm²
Montage Panelmontage
Orientierung gerade
Polzahl 3-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland HU
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei