930764517 | Hirschmann Automation and Control
Jack, 3 pole, solder cup, screw locking, straight, 930764517
Nicht geeignet für Neudesigns - Last time buy Hersteller: 30.06.2024
Unit Price (€ / pc.)
7.1876 € *
Available: 3,306 pcs.
Total Price:
7.19 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1876 €
10 pcs.
6.3189 €
100 pcs.
5.5573 €
250 pcs.
5.3193 €
1000 pcs.
4.9861 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN audio connector, plastic, type Hirschmann MA.
To EN 60130-09 and DIN 41524, solder terminals for conductors to max. 0.34 mm²; Contacts: tinned brass. Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.
DIN audio jacks with screw lock, type MAK.
Jack with screw lock; Housing material: PE.
Type: MAK 3100 S, 3-pole, gray
Technical specifications
Version | DIN-Kupplung | |
Cable cross-section | 0,34 mm² | |
Pin number | 3-polig | |
Orientation | gerade | |
Contact connection | Lötkelch | |
Type of locking | Schraubverriegelung | |
Cable diameter | 5,5 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | verzinnt | |
Shell Material | Kunststoff |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |