930961517 | Hirschmann Automation and Control
Jack, 5 pole, solder cup, screw locking, straight, 930961517
Not suitable for new designs - Last time buy manufacturer: 06.30.2024
Unit Price (€ / pc.)
5.2122 € *
Available: 87 pcs.
DIN audio connector, plastic, type Hirschmann MA.
To EN 60130-09 and DIN 41524, solder terminals for conductors to max. 0.34 mm²; Contacts: tinned brass. Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.
DIN audio jacks with screw lock, type MAK.
Jack with screw lock; Housing material: PE.
Type: MAK 5100 S, 5-pole, gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN jack | |
| Cable cross-section | 0.34 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Cable diameter | 5.5 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | tin-plated | |
| Shell Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |