930963517 | Hirschmann Automation and Control

Plug, 4 pole, solder cup, screw locking, straight, 930963517

Order No.: 70F6832
EAN: 4099889739473
MPN:
930963517
MAS 4100
Series: MAS
Hirschmann Automation and Control
930963517 Hirschmann Automation and Control Other Circular Connectors
Image may differ

Not suitable for new designs, LTB: 06.30.2024

Unit Price (€ / pc.)
7.5327 € *
Available: 19 pcs.
Total Price:
7.53 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5327 €
10 pcs.
6.6521 €
100 pcs.
5.8191 €
250 pcs.
5.6049 €
1000 pcs.
5.2360 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN audio connector, plastic, type Hirschmann MA.

To EN 60130-09, solder terminals for conductors to max. 0.34 mm²; Contacts: tinned brass. Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.

DIN audio plugs with screw lock, type MAS.

Straight plug with screw lock Housing material: PE.

Type: MAS 4100, 4-pole, gray

Technical specifications
Version DIN plug
Additional parts equipped
Shell Material plastic
Cable diameter 5.5 mm
Contact connection solder cup
contact surface tin-plated
Cable cross-section 0.34 mm²
Assembly cable assembly
Orientation straight
Pin number 4 pole
Type of locking screw locking
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead