931351517 | Hirschmann Automation and Control
Panel socket, 7 pole, solder cup, screw locking, straight, 931351517
Nicht geeignet für Neudesigns - Last time buy Hersteller: 30.06.2024
Unit Price (€ / pc.)
5.117 € *
Available: 168 pcs.
DIN audio connector, plastic, type Hirschmann MA.
To EN 60130-09 and DIN 45329, solder terminals for conductors to max. 0.34 mm²; Contacts: tinned brass.Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.
DIN audio panel jacks, with screw lock, type MAB.
Panel jack with screw lock. Housing material: PE.
Type: MAB 7100 S, 7 - pole, gray
Technical specifications
Version | DIN-Einbaubuchse | |
Additional parts | bestückt | |
Shell Material | Kunststoff | |
Contact connection | Lötkelch | |
Cable cross-section | 0,34 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 7-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |