931399500 | Hirschmann Automation and Control

Panel socket, 8 pole, solder pin, screw locking, angled, 931399500

Order No.: 70F567
EAN: 4099889738742
MPN:
931399500
MAB 8 SH
Series: MAB
931399500 Hirschmann Automation and Control Other Circular Connectors Image 1
931399500 Hirschmann Automation and Control Other Circular Connectors Image 2
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
6.4260 € *
Available: 152 pcs.
Leadtime: 20 Weeks **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4260 €
10 pcs.
5.6406 €
100 pcs.
4.9385 €
250 pcs.
4.7481 €
1000 pcs.
4.4387 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN audio connector, plastic, type Hirschmann MA..

to EN 60130-09 and DIN 41524 (pin 1 to 5), solder terminals for conductors to max. 0.34 mm². Contacts: tinned brass.Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.

DIN audio panel jacks, type MAB.

Panel jack for PCB mounting. Insertion in parallel to the panel level. With additional screw fastening (DIN 40081), without screw lock; Contact block and housing material: PBT to UL 94 V-0.

Type: MAB 8 SH, black

Technical specifications
Version DIN-Einbaubuchse
Additional parts bestückt
Shell Material Kunststoff
Contact connection Einlötstift
Cable cross-section 0,34 mm²
Assembly Leiterplattenmontage
Orientation abgewinkelt
Pin number 8-polig
Type of locking Schraubverriegelung
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes