931518517 | Hirschmann Automation and Control

Plug, 8 pole, solder cup, straight, 931518517

Order No.: 70F252
EAN: 4099889733747
MPN:
931518517
MAS 80 SN GR
Series: MAS
Hirschmann Automation and Control
931518517 Hirschmann Automation and Control Other Circular Connectors
Image may differ

Not suitable for new designs, LTB: 06.30.2024

Unit Price (€ / pc.)
4.4030 € *
Available: 187 pcs.
Total Price:
4.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4030 €

DIN audio connector, plastic, type Hirschmann MAS 80 SN.

To EN 60130-09 and DIN 45326, solder terminals for conductors to max. 0.34 mm²; Contacts: tinned brass. Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.

DIN audio plugs, type MAS.

Straight plug with insulated grip, without screw lock; Housing material: PE.

Type: gray

Technical specifications
Version DIN plug
Additional parts equipped
Shell Material plastic
Cable diameter 5.5 mm
Contact connection solder cup
contact surface tin-plated
Cable cross-section 0.34 mm²
Assembly cable assembly
Orientation straight
Pin number 8 pole
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead