931569517 | Hirschmann Automation and Control

Plug, 5 pole, solder cup, angled, 931569517

Order No.: 70F285
EAN: 4099889733785
MPN:
931569517
MAWI 50 B
Series: MAWI
931569517 Hirschmann Automation and Control Other Circular Connectors
Image may differ

Nicht geeignet für Neudesigns, LTB: 30.06.2024

Unit Price (€ / pc.)
5.7477 € *
Available: 4 pcs.
Total Price:
5.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7477 €

DIN audio connector, plastic, type Hirschmann MAWI 50 B.

To EN 60130-09, solder terminals for conductors to max. 0.34 mm²; Contacts: tinned brass. Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.

DIN audio plugs, angled, type MAWI.

Angled plug with insulated grip, without screw lock; Housing material: PE.

Type: gray

Technical specifications
Ausführung DIN-Stecker
Bestückung bestückt
Gehäusematerial Kunststoff
Kabeldurchmesser 6,5 mm
Kontaktanschluss Lötkelch
Leiterquerschnitt 0,34 mm²
Montage Kabelmontage
Orientierung abgewinkelt
Polzahl 5-polig
Logistics
Ursprungsland HU
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei