931597517 | Hirschmann Automation and Control
Plug, 3 pole, solder cup, angled, 931597517
Nicht geeignet für Neudesigns - Last time buy Hersteller: 30.06.2024
Unit Price (€ / pc.)
5.3669 € *
Available: 177 pcs.
DIN audio connector, plastic, type Hirschmann MAWI 30 B.
To EN 60130-09 and DIN 41524, solder terminals for conductors to max. 0.34 mm²; Contacts: tinned brass. Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.
DIN audio plugs, angled, type MAWI.
Angled plug with insulated grip, without screw lock; Housing material: PE.
Type: gray
Technical specifications
Version | DIN-Stecker | |
Additional parts | bestückt | |
Shell Material | Kunststoff | |
Cable diameter | 6,5 mm | |
Contact connection | Lötkelch | |
contact surface | verzinnt | |
Cable cross-section | 0,34 mm² | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 3-polig |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |