931740517 | Hirschmann Automation and Control

Plug, 8 pole, solder cup, angled, 931740517

Order No.: 70F297
EAN: 4099889733822
MPN:
931740517
MAWI 80 SB
Series: MAWI
931740517 Hirschmann Automation and Control Other Circular Connectors Image 1
931740517 Hirschmann Automation and Control Other Circular Connectors Image 2
Image may differ

Nicht geeignet für Neudesigns, LTB: 30.06.2024

Unit Price (€ / pc.)
9.9841 € *
Available: 171 pcs.
Total Price:
9.98 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9841 €
10 pcs.
8.7822 €
100 pcs.
7.6993 €
250 pcs.
7.4018 €
1000 pcs.
6.9258 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN audio connector, plastic, type Hirschmann MAWI 80 SB.

To EN 60130-09 and DIN 41524 (pin 1 to 5), solder terminals for conductors to max. 0.34 mm²; Contacts: tinned brass. Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.

DIN audio plugs, angled, type MAWI.

Angled plug with insulated grip, without screw lock; Housing material: PE.

Type: version H, gray

Technical specifications
Ausführung DIN-Stecker
Bestückung bestückt
Gehäusematerial Kunststoff
Kabeldurchmesser 6,5 mm
Kontaktanschluss Lötkelch
Kontaktoberfläche verzinnt
Leiterquerschnitt 0,34 mm²
Montage Kabelmontage
Orientierung abgewinkelt
Polzahl 8-polig
Logistics
Ursprungsland HU
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei