932325100 | Hirschmann Automation and Control

Socket, 7 pole, solder cup, screw locking, straight, 932325100

Order No.: 50F424
EAN: 4099889725667
MPN:
932325100
CA 6 GD
Series: CA
932325100 Hirschmann Automation and Control Other Circular Connectors Image 1
932325100 Hirschmann Automation and Control Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
7.7469 € *
Available: 71 pcs.
Next delivery: 85 pcs. on 2025-05-08
Leadtime: 3 Weeks **
Total Price:
7.75 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7469 €
10 pcs.
6.8306 €
50 pcs.
6.3546 €
150 pcs.
6.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector for line voltage, 6-pole + PE, type Hirschmann CA 6.

Robust. The dimensions, size, pole arrangements and contact type are compatible to circular connector series of other brands; Housing: made of impact resistant, glass fiber-reinforced plastic (black). Mounting: vibration-proof screw mounting with interlocking ring. Degree of protection to IEC 60529: IP 67. Degree of soiling: 3. Rated voltage: 250 V AC/DC. Rated current: 10 A. Contact resistance: 5.0 mohm. Cable gland: M 22 x 2. Pin diameter: 1.5 mm. Contact finish: silver. Type of connection: solder terminals. Conductor cross-section: max. 0.75 mm². Operating temperatures: –40 to +90 °C. Combustibility to UL standard 94 V-0. Certifications: VDE, UL.

Chassis sockets with flange, type CA 6 GD.

Type: CA 6 GD, chassis socket

Technical specifications
Version Buchse
Shell Material Messing
Contact connection Lötkelch
contact surface versilbert
Cable cross-section 0,75 mm²
Assembly Flanschmontage
Orientation gerade
Pin number 7-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei