932455100 | Hirschmann Automation and Control

Panel plug, 7 pole, solder cup, screw locking, straight, 932455100

Order No.: 72F1066
EAN: 4099889741346
MPN:
932455100
CM 02 E 14S-61 P
Series: CM
932455100 Hirschmann Automation and Control Other Circular Connectors Image 1
932455100 Hirschmann Automation and Control Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
7.1638 € *
Available: 207 pcs.
Leadtime: 4 Weeks **
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1638 €
10 pcs.
6.2951 €
100 pcs.
5.5335 €
250 pcs.
5.3074 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector to MiL-C 5015 or VG 95 342, type Hirschmann CM.

Robust, vibration-proof, impact-resistant, for ultimate stress, screwable version; Pin diameter: 1.6 mm. Rated voltage: 50 V AC/DC. Contact resistance: <5.0 mohm. Material housing/ contact block: PA 66-GF 25. Contact finish: silver. Inflammability class: UL 94 V-1. Housing color: black. Connection type: solder contacts. Degree of protection (IEC 60529): IP 67. Degree of soiling: 3. Operating temperatures: –40 to +90 °C. Mounting surface temperature: max. 100 °C.

Chassis plugs, 6-pole + PE, type CM 02 E 14S-61P.

With ground contact and flange; Conductor cross-section: max. 1.0 mm². Housing mount: screws. Housing size: 14S. Rated current: 10 A.

Type: CM 02 E 14S-61P, chassis plug

Technical specifications
Version Flanschstecker
Shell Material PA
Contact connection Lötkelch
contact surface versilbert
Cable cross-section 1,5 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 7-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei