932841100 | Hirschmann Automation and Control
Jack, 5 pole, solder cup, screw locking, straight, 932841100
Circular connector to MiL-C 5015 or VG 95 342, type Hirschmann CM.
Robust, vibration-proof, impact-resistant, for ultimate stress, screwable version; Pin diameter: 1.6 mm. Rated voltage: 50 V AC/DC. Contact resistance: <5.0 mohm. Material housing/ contact block: PA 66-GF 25. Contact finish: silver. Inflammability class: UL 94 V-1. Housing color: black. Connection type: solder contacts. Degree of protection (IEC 60529): IP 67. Degree of soiling: 3. Operating temperatures: –40 to +90 °C. Mounting surface temperature: max. 100 °C.
Cable sockets, straight, 5-pole, type CM 06 EA 14S-5S.
For cable diameters from 8.0 to 10 mm; Conductor cross-section: max. 1.0 mm². Cable gland: Pg 11. Cable strain relief clamp. Housing size: 14S. Rated current: 10 A.
Type: CM 06 EA 14S–5S, cable socket
Version | Kupplung | |
Shell Material | PA | |
Cable diameter | 8 bis 10 mm | |
Contact connection | Lötkelch | |
contact surface | versilbert | |
Cable cross-section | 1,5 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Type of locking | Schraubverriegelung |
Country of origin | HU |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |