933067100 | Hirschmann Automation and Control

Jack, 14 pole, solder cup, screw locking, straight, 933067100

Order No.: 72F1074
EAN: 4099889741377
MPN:
933067100
CM 06 EA 20-27 S
Series: CM
933067100 Hirschmann Automation and Control Other Circular Connectors Image 1
933067100 Hirschmann Automation and Control Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
24.276 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2,427.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
24.276 €

Circular connector to MiL-C 5015 or VG 95 342, type Hirschmann CM.

Robust, vibration-proof, impact-resistant, for ultimate stress, screwable version; Pin diameter: 1.6 mm. Rated voltage: 50 V AC/DC. Contact resistance: <5.0 mohm. Material housing/ contact block: PA 66-GF 25. Contact finish: silver. Inflammability class: UL 94 V-1. Housing color: black. Connection type: solder contacts. Degree of protection (IEC 60529): IP 67. Degree of soiling: 3. Operating temperatures: –40 to +90 °C. Mounting surface temperature: max. 100 °C.

Cable sockets, straight, 14-pole, type CM 06 EA 20-27S.

Cable diameters: 12 to 14 mm. Conductor cross-section: max. 1.5 mm². Cable gland: Pg 16. Cable strain relief: clamping cage. Housing size: 20. Rated current: 5.0 A.

Type: CM 06 EA 20–27S, cable socket

Technical specifications
Version Kupplung
Shell Material PA
Cable diameter 12 bis 14 mm
Contact connection Lötkelch
contact surface versilbert
Cable cross-section 1,5 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 14-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei