933068100 | Hirschmann Automation and Control

Jack, 17 pole, solder cup, screw locking, straight, 933068100

Order No.: 72F1076
EAN: 4099889741391
MPN:
933068100
CM 06 EA 20-29 S
Series: CM
933068100 Hirschmann Automation and Control Other Circular Connectors Image 1
933068100 Hirschmann Automation and Control Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
25.7278 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
25.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.7278 €

Circular connector to MiL-C 5015 or VG 95 342, type Hirschmann CM.

Robust, vibration-proof, impact-resistant, for ultimate stress, screwable version; Pin diameter: 1.6 mm. Rated voltage: 50 V AC/DC. Contact resistance: <5.0 mohm. Material housing/ contact block: PA 66-GF 25. Contact finish: silver. Inflammability class: UL 94 V-1. Housing color: black. Connection type: solder contacts. Degree of protection (IEC 60529): IP 67. Degree of soiling: 3. Operating temperatures: –40 to +90 °C. Mounting surface temperature: max. 100 °C.

Cable sockets, straight, 17-pole, type CM 06 EA 20-29S.

Cable diameters: 12 to 14 mm. Conductor cross-section: max. 1.5 mm². Cable gland: Pg 16. Cable strain relief: clamping cage. Housing size: 20. Rated current: 4.0 A.

Type: CM 06 EA 20–29S, cable socket

Technical specifications
Version Kupplung
Shell Material PA
Cable diameter 12 bis 14 mm
Contact connection Lötkelch
contact surface versilbert
Cable cross-section 1,5 mm²
Orientation gerade
Pin number 17-polig
Type of locking Schraubverriegelung
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei