934130100 | Hirschmann Automation and Control

Plug, 7 pole, solder cup, screw locking, angled, 934130100

Order No.: 50F414
EAN: 4099889725636
MPN:
934130100
CA 6 W LS
Series: CA
934130100 Hirschmann Automation and Control Other Circular Connectors Image 1
934130100 Hirschmann Automation and Control Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
17.6001 € *
Available: 42 pcs.
Leadtime: 4 Weeks **
Total Price:
17.60 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6001 €
10 pcs.
16.1959 €
50 pcs.
14.7322 €
100 pcs.
13.2566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector for line voltage, 6-pole + PE, type Hirschmann CA 6.

Robust. The dimensions, size, pole arrangements and contact type are compatible to circular connector series of other brands; Housing: made of impact resistant, glass fiber-reinforced plastic (black). Mounting: vibration-proof screw mounting with interlocking ring. Degree of protection to IEC 60529: IP 67. Degree of soiling: 3. Rated voltage: 250 V AC/DC. Rated current: 10 A. Contact resistance: 5.0 mohm. Cable gland: M 22 x 2. Pin diameter: 1.5 mm. Contact finish: silver. Type of connection: solder terminals. Conductor cross-section: max. 0.75 mm². Operating temperatures: –40 to +90 °C. Combustibility to UL standard 94 V-0. Certifications: VDE, UL.

Cable plugs, straight and angled, type CA 6.

With integrated strain relief, suitable for cable diameters from 6.0 to 12 mm.

Type: CA 6 W LS, cable plug, angled

Technical specifications
Version Stecker
Shell Material Messing
Cable diameter 6 bis 12 mm
Contact connection Lötkelch
contact surface versilbert
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation abgewinkelt
Pin number 7-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei