931300055 | Hirschmann Automation and Control

Connection cable, Europe, plug STAS 3, straight on open end, H05RR-F4G0.75 mm², gray, 1 m, 931300055

Order No.: 40F530
EAN: 4099891095321
MPN:
931300055
STAS 3 K 075 SI 1M
Series: STAS
931300055 Hirschmann Automation and Control Power Cords Image 1
931300055 Hirschmann Automation and Control Power Cords Image 2
Image may differ
Unit Price (€ / pc.)
16.3625 € *
Available: 28 pcs.
Total Price:
16.36 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3625 €
10 pcs.
15.0535 €
50 pcs.
13.6969 €
100 pcs.
12.3284 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature connectors, 3-pole + PE, series ST, type Hirschmann STAS../STAK.

With screw terminals for conductor cross-sections of max. 1.5 mm²; Contacts: CuZn, tin. Housing: PA to UL 94 VDC1, gray. Contact carrier: PA to UL 94 HB. Rated voltage: 250 VDC/400 VAC. Rated current: 10 A DC/16 A AC. Contact resistance: 5.0 mohm. Pin diameter: 2.0 mm. Degree of protection to IEC 60529: IP 54. Degree of soiling: 3. Cable gland: Pg 11. Cable diameters: 6.0 mm to 10 mm. Operating temperatures: –30 °C to +90 °C. Certifications: VDE, SEV, UL.

Cable connectors with molded cable, type STAS 3 K.

With 1.0 m H05RR-F4G0.75 cable and STAS 3 connector with safety bracket; Conductor cross-sections: 0.75 mm². Temperature range of the cable: –25 to +60 °C.

Type: STAS 3 K, cable connector with molded cable

Technical specifications
Filter Property Value
Version power cord
Country code Europe
Connection (1) plug STAS 3, straight
Connection (2) open end
Cable type H05RR-F4G0.75 mm²
Cable length 1 m
Colour gray
Cable cross-section 0.75 mm²
Rated current 10 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No