932187015 | Hirschmann Automation and Control

Connection cable, Europe, socket STAK 3, straight on open end, H05RR-F4G0.75 mm², black, 5 m, 932187015

Order No.: 40F542
EAN: 4099891095338
MPN:
932187015
STAK 3 K 075 5 M
Series: STAK
932187015 Hirschmann Automation and Control Power Cords Image 1
932187015 Hirschmann Automation and Control Power Cords Image 2
Image may differ
Unit Price (€ / pc.)
14.6489 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.6489 €

Miniature connectors, 3-pole + PE, series ST, type Hirschmann STAS../STAK.

With screw terminals for conductor cross-sections of max. 1.5 mm²; Contacts: CuZn, tin. Housing: PA to UL 94 VDC1, gray. Contact carrier: PA to UL 94 HB. Rated voltage: 250 VDC/400 VAC. Rated current: 10 A DC/16 A AC. Contact resistance: 5.0 mohm. Pin diameter: 2.0 mm. Degree of protection to IEC 60529: IP 54. Degree of soiling: 3. Cable gland: Pg 11. Cable diameters: 6.0 mm to 10 mm. Operating temperatures: –30 °C to +90 °C. Certifications: VDE, SEV, UL.

Jacks with molded cable, type STAK 3 K.

With H05RR-F4G0.75 cable and STAK 3 jack; Conductor cross-sections: 0.75 mm². Temperature range of the cable: –25 to +60 °C.

Type: STAK 3 K, with 5.0 m cable

Technical specifications
Connection (1) Buchse STAK 3, gerade
Connection (2) offenes Ende
Version Geräteanschlussleitung
Colour schwarz
Cable type H05RR-F4G0,75 mm²
Cable length 5 m
Country code Europa
Cable cross-section 0,75 mm²
Rated current 10 A
Logistics
Country of origin HU
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei