732280001 | Hirschmann Automation and Control
Knurled screw, M3, 40 mm, 732280001
Unit Price (€ / pc.)
1.5470 € *
Available: 27 pcs.
Leadtime: 1 Week **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
25 pcs.
1.3209 €
100 pcs.
1.2138 €
250 pcs.
1.1543 €
1000 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding knurled screws, type GDME.
Type: GDME 3 N-7, M 3 x 40, GDME..
Technical specifications
Version | Rändelkopfschraube | |
Thread size | M3 | |
Head shape | Rändelkopf | |
Length | 40 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |