734363001 | Hirschmann Automation and Control
Central screw, M3, 35 mm, stainless steel, 734363001
Order No.: 51F4961
EAN: 4099889501391
MPN:
734363001
GDM 3011 RF-1
Unit Price (€ / pc.)
0.5712 € *
Available: 200 pcs.
Next delivery: 24 pcs. on 2025-05-15
Leadtime: 1 Week **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5236 €
50 pcs.
0.4522 €
100 pcs.
0.3927 €
500 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Central screw, 734363001, Hirschmann
Hirschmann central screw for use with GDM series rectangular connectors
Technical specifications
Version | Zentralschraube | |
Thread size | M3 | |
Length | 35 mm | |
Material | Edelstahl |
Download
Logistics
Country of origin | IT |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |