12189 | Hirschmann Automation and Control

Sensor actuator cable, valve connector DIN shape B to open end, 3 pole, 2 m, PVC, black, 4 A, 12189

Order No.: 51F5100
EAN: 4099891163389
MPN:
12189
VB 1A-1-1-212/2 M
Series: VB
12189 Hirschmann Automation and Control Sensor-Actuator Cables Image 1
12189 Hirschmann Automation and Control Sensor-Actuator Cables Image 2
12189 Hirschmann Automation and Control Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
8.2229 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
8.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.2229 €

Rectangular connectors with cable, type Lumberg Automation VB.

2-pole + PE, to DIN EN 175301-803, industrial design B; Cable color: black. Rated current: 4.0 A. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67 in screwed state. Housing material: TPU. Contact block: PBT. Contact: CuZn, nickel-plated and tinned.

With PVC cable, type VB.

Technical attributes (type, rated voltage, cable length, version): VB 1A-1-1-212/2 M, 24 V, 2.0 m, with LED and varistor

Technical specifications
Connection (1) Ventilsteckverbinder DIN form B
Connection (2) offenes Ende
Pin number 3-polig
Cable length 2 m
Colour schwarz
Material PVC
Degree of protection (IP) IP67
LED display Yes
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes