12213 | Hirschmann Automation and Control

Sensor actuator cable, valve connector DIN shape B to open end, 3 pole, 2 m, PVC, black, 4 A, 12213

Order No.: 51F5104
EAN: 4099891163419
MPN:
12213
VB 1D-3-1-205/2 M
Series: VB
12213 Hirschmann Automation and Control Sensor-Actuator Cables Image 1
12213 Hirschmann Automation and Control Sensor-Actuator Cables Image 2
12213 Hirschmann Automation and Control Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
6.9020 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
6.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.9020 €

Rectangular connectors with cable, type Lumberg Automation VB.

2-pole + PE, to DIN EN 175301-803, industrial design B; Cable color: black. Rated current: 4.0 A. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67 in screwed state. Housing material: TPU. Contact block: PBT. Contact: CuZn, nickel-plated and tinned.

With PVC cable, type VB.

Technical attributes (type, rated voltage, cable length, version): VB 1D-3-1-205/2 M, 240 V, 2.0 m

Technical specifications
Connection (1) Ventilsteckverbinder DIN form B
Connection (2) offenes Ende
Pin number 3-polig
Cable length 2 m
Colour schwarz
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes