12245 | Hirschmann Automation and Control

Sensor actuator cable, valve connector DIN shape B to open end, 2 pole + PE, 2 m, PVC, black, 4 A, 12245

Order No.: 51F5112
EAN: 4099889745016
MPN:
12245
VBD 1B-1-1-212/2 M
Series: VBD
12245 Hirschmann Automation and Control Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
8.7584 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
8.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.7584 €

Valve Connector Type B, VBD 1B-1-1-212/2 M, Hirschmann

Dependable Technology, Perfect Connection

Intuitive handling combined with a particularly durable design makes the proven type B valve connectors the ideal choice for challenging industrial automation surroundings.

FEATURES

  • Easy to connect – with plug-andplay, prewired cordsets or flexible field attachables, user-friendly
  • Easy to maintain – protective circuitries combined with all-around clearly visible LED function displays facilitate quick optical controls and ease of maintenance
  • Easy to rely on – ideal for harsh applications due to an extended temperature range, high imperme- ability and a vibration-proof design

Technical Data

  • Version: DIN FORM B
  • Pin number: 2 + PE
  • Wiring: Diode
  • Cable cross-section: 0.5 mm²
Technical specifications
Connection (1) Ventilsteckverbinder DIN form B
Connection (2) offenes Ende
Colour schwarz
Cable length 2 m
LED display Yes
Material PVC
max. Voltage 24 V
Rated current 4 A
Pin number 2-polig + PE
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes