12264 | Hirschmann Automation and Control
Sensor actuator cable, valve connector DIN shape C to open end, 2 pole + 2 x PE, 5 m, PVC, black, 4 A, 12264
Unit Price (€ / pc.)
10.1983 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Valve Connector Type C, VC 1A 212/5, Hirschmann
These highly versatile rectangular connectors fit almost anywhere with their space-saving design and are engineered for applications where reliability and precision are imperative.
FEATURES
- Small size – due to its compact housing design, type C valve connectors are ideally suited for use in confined spaces
- Strong impact – integrated circuitries protect from inductive voltage and thus provide for a secure and reliable connection
- Proven technology – valued worldwide and approved by various institutions such as UL, VDE or CSA
Technical Data
- Version: DIN FORM C
- Pin number: 2 + 2PE
- Wiring: Varistor
- Cable cross-section: 0.5 mm²
Technical specifications
Anschluss (1) | Ventilsteckverbinder DIN form C | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 5 m | |
LED-Anzeige | Yes | |
Material | PVC | |
max. Spannung | 24 V | |
Nennstrom | 4 A | |
Polzahl | 2-polig + 2 x PE | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |