12281 | Hirschmann Automation and Control
Sensor actuator cable, valve connector DIN shape C to open end, 2 pole + 2 x PE, 2 m, PVC, black, 4 A, 12281
Unit Price (€ / pc.)
8.2586 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Valve Connector Type C, VCD 1D 212/2, Hirschmann
These highly versatile rectangular connectors fit almost anywhere with their space-saving design and are engineered for applications where reliability and precision are imperative.
FEATURES
- Small size – due to its compact housing design, type C valve connectors are ideally suited for use in confined spaces
- Strong impact – integrated circuitries protect from inductive voltage and thus provide for a secure and reliable connection
- Proven technology – valued worldwide and approved by various institutions such as UL, VDE or CSA
Technical Data
- Version: DIN FORM C
- Pin number: 2 + 2PE
- Wiring: Without Circuit
- Cable cross-section: 0.5 mm²
Technical specifications
Connection (1) | Ventilsteckverbinder DIN form C | |
Connection (2) | offenes Ende | |
Colour | schwarz | |
Cable length | 2 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 230 V | |
Rated current | 4 A | |
Pin number | 2-polig + 2 x PE | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |