16080 | Hirschmann Automation and Control
Sensor actuator cable, valve connector DIN shape B to open end, 2 pole + PE, 2 m, PUR, black, 4 A, 16080
Unit Price (€ / pc.)
8.9845 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Valve Connector Type B, VB 1B-1-1-226/2 M, Hirschmann
Dependable Technology, Perfect Connection
Intuitive handling combined with a particularly durable design makes the proven type B valve connectors the ideal choice for challenging industrial automation surroundings.
FEATURES
- Easy to connect – with plug-andplay, prewired cordsets or flexible field attachables, user-friendly
- Easy to maintain – protective circuitries combined with all-around clearly visible LED function displays facilitate quick optical controls and ease of maintenance
- Easy to rely on – ideal for harsh applications due to an extended temperature range, high imperme- ability and a vibration-proof design
Technical Data
- Version: DIN FORM B
- Pin number: 2 + PE
- Wiring: Varistor
- Cable cross-section: 0.5 mm²
Technical specifications
Anschluss (1) | Ventilsteckverbinder DIN form B | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 2 m | |
LED-Anzeige | Yes | |
Material | PUR | |
max. Spannung | 24 V | |
Nennstrom | 4 A | |
Polzahl | 2-polig + PE | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |