44565 | Hirschmann Automation and Control

Sensor actuator cable, valve connector DIN shape B to open end, 2 pole + PE, 5 m, PUR, black, 4 A, 44565

Order No.: 51F5119
EAN: 4099889745061
MPN:
44565
VBD 1B-1-1-226/5 M
Series: VBD
Hirschmann Automation and Control
44565 Hirschmann Automation and Control Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
11.2455 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
11.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.2455 €

Valve Connector Type B, VBD 1B-1-1-226/5 M, Hirschmann

Dependable Technology, Perfect Connection

Intuitive handling combined with a particularly durable design makes the proven type B valve connectors the ideal choice for challenging industrial automation surroundings.

FEATURES

  • Easy to connect – with plug-andplay, prewired cordsets or flexible field attachables, user-friendly
  • Easy to maintain – protective circuitries combined with all-around clearly visible LED function displays facilitate quick optical controls and ease of maintenance
  • Easy to rely on – ideal for harsh applications due to an extended temperature range, high imperme- ability and a vibration-proof design

Technical Data

  • Version: DIN FORM B
  • Pin number: 2 + PE
  • Wiring: Diode
  • Cable cross-section: 0.5 mm²
Technical specifications
Anschluss (1) Ventilsteckverbinder DIN form B
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige Yes
Material PUR
max. Spannung 24 V
Nennstrom 4 A
Polzahl 2-polig + PE
Schutzart (IP) IP65
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes