934449201 | Hirschmann Automation and Control
Sensor actuator cable, M12-flange plug, straight to open end, 5 pole, 0.2 m, PVC, gray, 4 A, 934449201
Sensor appliance connectors, screw mount, type ELST../EM.
For front-panel mounting, with molded 0.2 m PVC stranded hook-up wire; Conductor cross-section: 0.34 mm², mounting thread Pg or metric. Rated voltage: 4-pole 250 V AC/DC/5-pole 50 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 67. Contact carrier/housing: PA/CuZn/Ni, O-ring seal included. Sealing material type ELST/EM12: NBR/Viton. The other electrical and mechanical values conform to specifications at the beginning of the series.
Technical attributes (type, mounting thread, number of poles, contact finish): EM12 M 5 FIX Au, M 16 x 1.5, 5–pole, gold–plated
Connection (1) | M12-Flanschstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 0.2 m | |
Colour | grau | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 50 V | |
Rated current | 4 A |
Country of origin | CZ |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |