933165100 | Hirschmann Automation and Control

Plug, M12, 4 pole, screw connection, coupling screw, angled, 933165100

Order No.: 50F110
EAN: 4099889692075
MPN:
933165100
ELWIST 4012 PG7
Series: ELWIST
933165100 Hirschmann Automation and Control Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
8.3419 € *
Available: 250 pcs.
Leadtime: 1 Week **
Total Price:
417.09 € *
Price list
Quantity
Price per unit*
50 pcs.
8.3419 €
100 pcs.
7.9611 €
500 pcs.
7.6279 €
1000 pcs.
7.1162 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector M 12, type Hirschmann EL.

With screw lock; Rated voltage: 250 V AC/DC. Rated current: 4.0 A. Contacts: gold-plated, CuZn. Pin diameter: 1.0 mm. Cage clamp strain relief. Conductor cross-section: max. 0.75 mm². Contact block and housing: PA. Degree of protection (IEC 60529): IP 67. Degree of soiling: 3. Housing and contact carrier inflammability: UL 94 V-2. Operating temperatures: - 25 to max. +90 °C. Cable bushing: Pg 7, cable outlet: max. 6.8/9.5 mm.

Angled cable plugs, type ELWIST.

Technical attributes (type, number of poles, screw lock (M12), cable bushing): ELWIST 4012 Pg 7, 4-pole, M 12, Pg 7

Technical specifications
Version Stecker
Pin number 4-polig
Thread size M12
Coding A
Type of locking Kupplungsschraube
Orientation abgewinkelt
Contact connection Schraubanschluss
contact surface verzinnt
Additional parts bestückt
Assembly Kabelmontage
Degree of protection (IP) IP67
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei