933168100 | Hirschmann Automation and Control
Plug, M12, 5 pole, screw connection, coupling screw, angled, 933168100
Circular connector M 12, type Hirschmann EL.
With screw lock; Rated voltage: 250 V AC/DC. Rated current: 4.0 A. Contacts: gold-plated, CuZn. Pin diameter:1.0 mm. Cage clamp strain relief. Conductor cross-section: max. 0.75 mm². Contact block and housing:PA. Degree of protection (IEC 60529): IP 67. Degree of soiling: 3. Housing and contact carrier inflammability: UL 94 V-2. Operating temperatures: - 25 to max. +90 °C. Cable bushing: Pg 7, cable outlet: max. 6.8/9.5 mm.
Angled cable plugs, type ELWIST.
Technical attributes (type, number of poles, screw lock (M12), cable bushing): ELWIST 5012 Pg 9, 5-pole, M 12, Pg 9
Version | Stecker | |
Pin number | 5-polig | |
Thread size | M12 | |
Coding | A | |
Type of locking | Kupplungsschraube | |
Orientation | abgewinkelt | |
Contact connection | Schraubanschluss | |
contact surface | verzinnt | |
Additional parts | bestückt | |
Assembly | Kabelmontage | |
Degree of protection (IP) | IP67 |
Country of origin | HU |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |