933169100 | Hirschmann Automation and Control
Socket, M12, 4 pole, screw connection, coupling nut, straight, 933169100
Circular connector M 12, type Hirschmann EL.
With screw lock; Rated voltage: 250 V AC/DC. Rated current: 4.0 A. Contacts: gold-plated, CuSn. Conductor cross-section: max. 0.75 mm². Contact block and housing: PA. Degree of protection (IEC 60529): IP 67.Degree of soiling: 3. Housing and contact carrier inflammability: UL 94 V-2. Operating temperatures: - 25 to max. +90 °C. Cable bushing: Pg 7, cable outlet: max. 6.8/9.5 mm.
Straight cable sockets, type ELKA.
Technical attributes (type, number of poles, screw lock (M 8/M12), cable bushing): ELKA 4012 Pg 9, 4-pole, M 12, Pg 9
Ausführung | Buchse | |
Bestückung | bestückt | |
Gewindegröße | M12 | |
Kodierung | A | |
Kontaktanschluss | Schraubanschluss | |
Kontaktoberfläche | verzinnt | |
Montage | Kabelmontage | |
Orientierung | gerade | |
Polzahl | 4-polig | |
Schutzart (IP) | IP67 | |
Verriegelung | Kupplungsmutter |
Ursprungsland | HU |
Zolltarifnummer | 85366990 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |