933176100 | Hirschmann Automation and Control

Socket, M12, 5 pole, screw connection, coupling nut, angled, 933176100

Order No.: 50F136
EAN: 4099889692839
MPN:
933176100
ELWIKA 5012 PG9
Series: ELWIKA
933176100 Hirschmann Automation and Control Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
17.1479 € *
Available: 56 pcs.
Leadtime: 52 Weeks **
Total Price:
17.15 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1479 €
10 pcs.
15.7794 €
50 pcs.
14.3633 €
100 pcs.
12.9234 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector M 12, type Hirschmann EL.

With screw lock; Rated voltage: 250 V AC/DC. Rated current: 4.0 A. Contacts: gold-plated, CuSn. Conductor cross-section: max. 0.75 mm². Contact block and housing: PA. Degree of protection (IEC 60529): IP 67.Degree of soiling: 3. Housing and contact carrier inflammability: UL 94 V-2. Operating temperatures: - 25 to max. +90 °C. Cable bushing: Pg 7, cable outlet: max. 6.8/9.5 mm.

Angled cable sockets, type ELWIKA.

Technical attributes (type, number of poles, screw lock (M12), cable bushing): ELWIKA 5012 Pg 9, 5-pole, M 12, Pg 9

Technical specifications
Version Buchse
Pin number 5-polig
Thread size M12
Coding A
Type of locking Kupplungsmutter
Orientation abgewinkelt
Contact connection Schraubanschluss
contact surface verzinnt
Additional parts bestückt
Assembly Kabelmontage
Degree of protection (IP) IP67
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei