933368100 | Hirschmann Automation and Control
Socket, M8, 3 pole, solder pins, screw locking, angled, 933368100
Unit Price (€ / pc.)
21.8008 € *
Available: 9 pcs.
Leadtime: 6 Weeks **
Total Price:
21.80 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8008 €
10 pcs.
20.0515 €
50 pcs.
18.4569 €
100 pcs.
16.7909 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector M 8, type Hirschmann EL.
With screw lock; Rated voltage: 60 V AC/DC. Rated current: 3.0 A (2 A with 0.14 mm²). Contacts: gold-plated, CuSn. Conductor cross-section: max. 0.34 mm². Contact block and housing: PA. Degree of protection (IEC 60529): IP 67. Degree of soiling: 3. Housing and contact carrier inflammability: UL 94 V-2. Operating temperatures: - 25 to +70 °C. Cable bushing: M 9.5 x 1, cable entry max. 5.5 mm.
Angled cable sockets, type ELWIKA.
Technical attributes (type, number of poles, screw lock (M 8), cable bushing): ELWIKA 3008 V, 3-pole, M 8, M 9.5
Technical specifications
Version | Buchse | |
Additional parts | bestückt | |
Thread size | M8 | |
Contact connection | Lötstifte | |
contact surface | vergoldet | |
Assembly | Leiterplattenmontage | |
Orientation | abgewinkelt | |
Pin number | 3-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |