933408100 | Hirschmann Automation and Control
Plug, M8, 3 pole, screw connection, screw locking, angled, 933408100
Circular connector M 8, type Hirschmann EL.
With screw lock; Rated voltage: 60 V AC/DC. Rated current: 3.0 A (2 A with 0.14 mm²). Contacts: gold-plated, CuZn. Pin diameter: 1.0 mm. Cage clamp strain relief. Conductor cross-section: max. 0.34 mm². Contact block and housing: PA. Degree of protection (IEC 60529): IP 67. Degree of soiling: 3. Housing and contact carrier inflammability: UL 94 V-2. Operating temperatures: - 25 to +70 °C. Cable bushing: M 9.5 x 1, cable entry max. 5.5 mm.
Angled cable plugs, type ELWIST.
Technical attributes (type, number of poles, screw lock (M 8), cable bushing): ELWIST 3008 V, 3-pole, M 8, M 9.5
Version | Stecker | |
Additional parts | bestückt | |
Thread size | M8 | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 3-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |