934450001 | Hirschmann Automation and Control

Panel socket, M12, 4 pole, screw connection, screw locking, straight, 934450001

Order No.: 50F2120
EAN: 4099889694895
MPN:
934450001
EF12M4 FIX AU
Series: EF
934450001 Hirschmann Automation and Control Sensor-Actuator Connectors Image 1
934450001 Hirschmann Automation and Control Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
15.8746 € *
Available: 49 pcs.
Leadtime: 1 Week **
Total Price:
15.87 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8746 €
10 pcs.
13.9825 €
50 pcs.
13.0305 €
150 pcs.
12.4355 €
500 pcs.
11.8167 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front-mounting appliance sockets M 12/FIXCON, with screw lock, type ELKE../EF.

In metal housing for front mounting, with molded 0.2 m PVC stranded hook-up wire; Conductor cross-section: 0.34 mm², mounting thread Pg or metric. Housing: CuZn/Ni. Contact carrier: PA, with O-ring seal: NBR, contacts: CuZn, tinned/gold-plated. Rated voltage: 4-pole 250 V AC/DC. Rated current: 4.0 A. Degree of protection: IP 67, degree of soiling: 3. Operating temperatures: - 25 to +90 °C. Standards: IEC 61076-2-101 (Ed. 1), IEC 60947-5-2. Certifications: UL (type EF UL pending).

Technical attributes (type, number of poles, contact finish): EF12 M 4 FIX Au, 4 - pole, gold - plated

Technical specifications
Version Einbaubuchse
Thread size M12
Coding A
Contact connection Schraubanschluss
contact surface vergoldet
Assembly Frontmontage
Orientation gerade
Pin number 4-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei