AGF 1 | Hirschmann Test & Measurement
Miniature alligator clip, silver, max. 1 mm, L 17 mm, CAT O, solder/crimp connection, AGF 1
Unit Price (€ / pc.)
1.6660 € *
Available: 168 pcs.
Available in 6 Days: 1,600 pcs.
Leadtime: 1 Week **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.4161 €
200 pcs.
1.2138 €
600 pcs.
1.1543 €
1000 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aligator clip, AGF 1, Hirschmann Test & Measurement
The AGF 1 is a miniature aligator clip for small components on printed circuits and silverplated surface with maximum connecting lead cross-section/maximum clamping range 0.5-1 mm².
Technical specifications
clamping force range | max. 1 mm | |
Connection | Löt-/Crimpanschluss | |
Colour | silber | |
Contact material | Messing | |
contact surface | versilbert | |
Rated category | CAT O | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 3 A | |
Length | 17 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Original Packaging | Karton mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |