AK 2 S BL | Hirschmann Test & Measurement
Alligator clip, blue, max. 9.5 mm, L 80.5 mm, CAT O, socket 4 mm, AK 2 S BL
Unit Price (€ / pc.)
2.7846 € *
Available: 13 pcs.
Leadtime: On Request **
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
20 pcs.
2.4514 €
100 pcs.
2.2848 €
500 pcs.
2.2015 €
1000 pcs.
2.0825 €
*incl. VAT plus shipping costs
**Subject to prior sale
Alligator clip, AK 2 S BL, Hirschmann T&M
Insulated, high strength alligator clip. Clamping range up to 9.5 mm bolt diameter. The flat part of the jaws (fine wire section) allows even the finest wires to be clamped. 4 mm diameter socket connection and screw connection up to 1.5 mm².
Technical specifications
clamping force range | max. 9,5 mm | |
Connection | Buchse 4 mm | |
Colour | blau | |
Contact material | Messing | |
contact surface | vernickelt | |
Rated category | CAT O | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 25 A | |
Length | 80.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Original Packaging | Karton mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |