AK 2 S GE | Hirschmann Test & Measurement

Alligator clip, yellow, max. 9.5 mm, L 80.5 mm, CAT O, socket 4 mm, AK 2 S GE

Order No.: 30F332
EAN: 4099889416619
MPN:
AK 2 S GE
932 146-103
Series: AK 2 S
AK 2 S GE Hirschmann Test & Measurement Aligator Clips
Image may differ
Unit Price (€ / pc.)
2.8560 € *
Available: 0 pcs.
Available in 6 Days: 120 pcs.
Leadtime: On Request **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
20 pcs.
2.5109 €
100 pcs.
2.3562 €
500 pcs.
2.2729 €
1000 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale

Alligator clip, AK 2 S GE, Hirschmann T&M

Insulated, high strength alligator clip. Clamping range up to 9.5 mm bolt diameter. The flat part of the jaws (fine wire section) allows even the finest wires to be clamped. 4 mm diameter socket connection and screw connection up to 1.5 mm².

Technical specifications
clamping force range max. 9,5 mm
Connection Buchse 4 mm
Colour gelb
Contact material Messing
contact surface vernickelt
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 25 A
Length 80.5 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Original Packaging Karton mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes