KLEPS 1600 RT | Hirschmann Test & Measurement
Clamp test probe, red, max. 3 mm, L 100 mm, CAT II, socket 2 mm, KLEPS 1600 RT
Unit Price (€ / pc.)
9.2344 € *
Available: 7 pcs.
Available in 6 Days: 30 pcs.
Leadtime: On Request **
Total Price:
9.23 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2344 €
10 pcs.
8.1277 €
50 pcs.
7.5684 €
100 pcs.
7.2352 €
500 pcs.
6.8663 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clamp test probes, KLEPS 1600 RT, Hirschmann Test & Measurement
The KLEPS 1600 RT is a safety clamp-type test probe with rotating grip jaws and flexible shaft. This product has wires and pins up to a maximum diameter of 3 mm can be clamped thanks to the special form of the grip jaws. Also has Ø 2 mm socket-connection of brass gold-plated.
Technical specifications
Anschluss | Buchse 2 mm | |
Bemessungsspannung | 1000 V | |
Bemessungsstrom | 3 A | |
Farbe | rot | |
Klemmbereich | max. 3 mm | |
Kontaktmaterial | Messing | |
Kontaktoberfläche | vergoldet | |
Länge | 100 mm | |
Messkategorie | CAT II |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |