KLEPS 2 BU SW | Hirschmann Test & Measurement
Miniature clamp test probe, black, max. 2 mm, L 57.5 mm, CAT O, socket 2 mm, KLEPS 2 BU SW
Unit Price (€ / pc.)
5.7596 € *
Available: 11 pcs.
Available in 6 Days: 720 pcs.
Leadtime: On Request **
Total Price:
5.76 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7596 €
10 pcs.
5.0575 €
100 pcs.
4.4625 €
250 pcs.
4.2721 €
1000 pcs.
3.9865 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clamp test probes, KLEPS 2 BU SW, Hirschmann Test & Measurement
The KLEPS 2 BU SW is a miniature clamp-type test probe with 2 mm diameter socket connection and gold-plated copper beryllium contact spring.This product is suitable for connection to wrap posts up to a maximum
Technical specifications
clamping force range | max. 2 mm | |
Connection | Buchse 2 mm | |
Colour | schwarz | |
Contact material | Federbronze | |
contact surface | vergoldet | |
Rated category | CAT O | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 6 A | |
Length | 57.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |