KLEPS 2 RT | Hirschmann Test & Measurement
Miniature clamp test probe, red, max. 2 mm, L 57.5 mm, CAT O, solder connection, KLEPS 2 RT
Unit Price (€ / pc.)
3.0226 € *
Available: 31 pcs.
Available in 6 Days: 1,230 pcs.
Leadtime: On Request **
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.6537 €
100 pcs.
2.3324 €
250 pcs.
2.2491 €
1000 pcs.
2.1063 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clamp test probes, KLEPS 2 RT, Hirschmann Test & Measurement
The KLEPS 2 RT is a miniature clamp-type test probe with solder connection. This product has a remove actuator button for soldering when cable is connected press back on until it engages.
Technical specifications
Anschluss | Lötanschluss | |
Bemessungsspannung | 30 VAC/60 VDC | |
Bemessungsstrom | 6 A | |
Farbe | rot | |
Klemmbereich | max. 2 mm | |
Kontaktmaterial | Federbronze | |
Kontaktoberfläche | vergoldet | |
Länge | 57.5 mm | |
Messkategorie | CAT O |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369095 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |