KLEPS 2 SW | Hirschmann Test & Measurement
Miniature clamp test probe, black, max. 2 mm, L 57.5 mm, CAT O, solder connection, KLEPS 2 SW
Unit Price (€ / pc.)
3.0226 € *
Available: 9 pcs.
Available in 6 Days: 530 pcs.
Leadtime: On Request **
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.6537 €
100 pcs.
2.3324 €
250 pcs.
2.2491 €
1000 pcs.
2.1063 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clamp test probes, KLEPS 2 SW, Hirschmann Test & Measurement
The KLEPS 2 SW is a miniature clamp-type test probe with solder connection. This product has a remove actuator button for soldering when cable is connected press back on until it engages.
Technical specifications
clamping force range | max. 2 mm | |
Connection | Lötanschluss | |
Colour | schwarz | |
Contact material | Federbronze | |
contact surface | vergoldet | |
Rated category | CAT O | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 6 A | |
Length | 57.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |