KLEPS 250 SW | Hirschmann Test & Measurement
Clamp test probe, black, max. 4 mm, L 160.6 mm, CAT O, socket 4 mm, KLEPS 250 SW
Unit Price (€ / pc.)
10.7457 € *
Available: 72 pcs.
Available in 6 Days: 60 pcs.
Leadtime: On Request **
Total Price:
10.75 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7457 €
10 pcs.
9.4605 €
50 pcs.
8.8060 €
100 pcs.
8.4252 €
500 pcs.
7.9849 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clamp test probes, KLEPS 250 SW, Hirschmann Test & Measurement
The KLEPS 250 SW is a contact-protected clamp-type test probe with rotating grip jaws and flexible shaft. The grip jaws allows clamping of pins and wires up to a maximum of 4 mm diameter.
Technical specifications
clamping force range | max. 4 mm | |
Connection | Buchse 4 mm | |
Colour | schwarz | |
Contact material | Federstahl | |
contact surface | vernickelt | |
Rated category | CAT O | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 4 A | |
Length | 160.6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |