KLEPS 2600 RT | Hirschmann Test & Measurement
Clamp test probe, red, max. 4 mm, L 162 mm, CAT II, socket 4 mm, KLEPS 2600 RT
Unit Price (€ / pc.)
9.6152 € *
Available: 18 pcs.
Available in 6 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
9.62 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6152 €
10 pcs.
8.4490 €
50 pcs.
7.8897 €
100 pcs.
7.5446 €
500 pcs.
7.1519 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clamp test probes, KLEPS 2600 RT, Hirschmann Test & Measurement
The KLEPS 2600 RT is a safety clamp-type test probe with rotating grip jaws and flexible shaft. Wires and pins with up to a maximum diameter of 4mm can be clamped thanks to the special form of the grip jaws.
Technical specifications
clamping force range | max. 4 mm | |
Connection | Buchse 4 mm | |
Colour | rot | |
Contact material | Federstahl | |
contact surface | vernickelt | |
Rated category | CAT II | |
Rated Voltage | 1000 V | |
Rated current | 4 A | |
Length | 162 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |