KLEPS 2700 RT | Hirschmann Test & Measurement
Clamp test probe, red, max. 3.5 mm, L 162 mm, CAT O, socket 4 mm, KLEPS 2700 RT
Unit Price (€ / pc.)
13.9230 € *
Available: 8 pcs.
Available in 6 Days: 200 pcs.
Leadtime: On Request **
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9230 €
10 pcs.
12.2451 €
50 pcs.
11.4240 €
100 pcs.
10.9123 €
500 pcs.
10.3649 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clamp test probes, KLEPS 2700 RT, Hirschmann Test & Measurement
The KLEPS 2700 RT is a clamp-type test probe with split test clamp. The sprung stainless steel tip can contact insulated leads with cross-sections between 0.25 mm² and 1.5 mm² (3.5 mm diameter) without the need to strip them.
Technical specifications
clamping force range | max. 3,5 mm | |
Connection | Buchse 4 mm | |
Colour | rot | |
Contact material | Edelstahl | |
contact surface | vernickelt | |
Rated category | CAT O | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Length | 162 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |