KLEPS 2800 RT | Hirschmann Test & Measurement
Clamp test probe, red, max. 10 mm, L 158 mm, CAT III, socket 4 mm, KLEPS 2800 RT
Unit Price (€ / pc.)
16.3387 € *
Available: 9 pcs.
Available in 6 Days: 140 pcs.
Leadtime: On Request **
Total Price:
16.34 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3387 €
10 pcs.
14.3752 €
50 pcs.
13.3994 €
100 pcs.
12.8163 €
500 pcs.
12.1499 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clamp test probes, KLEPS 2800 RT, Hirschmann Test & Measurement
The KLEPS 2800 RT is a safety clamp-type test probe with insulated wide opening grip claws for contacting large measuring areas and leads with large cross-sections. This product has 4 mm brass socket connection that connects with safety measuring leads.
Technical specifications
clamping force range | max. 10 mm | |
Connection | Buchse 4 mm | |
Colour | rot | |
Contact material | Federstahl | |
contact surface | vernickelt | |
Rated category | CAT III | |
Rated Voltage | 1000 V | |
Rated current | 20 A | |
Length | 158 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Borsäure |