KLEPS 3 ST RT | Hirschmann Test & Measurement

Miniature clamp test probe, red, max. 3.5 mm, L 52 mm, CAT O, pin 0.64 mm, KLEPS 3 ST RT

Order No.: 35F2244
EAN: 4099889683042
MPN:
KLEPS 3 ST RT
973 592-101
Series: KLEPS 3 ST
KLEPS 3 ST RT Hirschmann Test & Measurement Aligator Clips Image 1
KLEPS 3 ST RT Hirschmann Test & Measurement Aligator Clips Image 2
Image may differ
Unit Price (€ / pc.)
5.4145 € *
Available: 19 pcs.
Available in 6 Days: 600 pcs. - if ordered today
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4145 €
10 pcs.
4.7600 €
100 pcs.
4.1650 €
250 pcs.
4.0103 €
1000 pcs.
3.7604 €
*incl. VAT plus shipping costs
Subject to prior sale

Clamp test probes, KLEPS 3 ST RT, Hirschmann Test & Measurement

The KLEPS 3 ST RT is a miniature clamp-type test probe with rotating grip jaws. Th is product is suitable for very thin wires and densely packed contacts.

Technical specifications
Filter Property Value
clamping force range max. 3.5 mm
Connection pin 0.64 mm
Colour red
Contact material spring steel
contact surface nickel-plated
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 2 A
Length 52 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin DE
Original Packaging Carton with 10 pieces
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Sustainable Yes
Substance description Lead