KLEPS 60 SW | Hirschmann Test & Measurement
Clamp test probe, black, max. 4 mm, L 148 mm, CAT O, socket 4 mm, KLEPS 60 SW
Unit Price (€ / pc.)
7.7945 € *
Available: 7 pcs.
Available in 6 Days: 90 pcs.
Leadtime: On Request **
Total Price:
7.79 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7945 €
10 pcs.
6.8544 €
100 pcs.
6.0214 €
250 pcs.
5.7953 €
1000 pcs.
5.4145 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clamp test probes, KLEPS 60 SW, Hirschmann Test & Measurement
The KLEPS 60 SW is a clamp-type test probe with rotating grip jaws and flexible shaft. The special form of the grip jaws permits clamping of pins and wires up to a maximum of 4 mm diameter.
Technical specifications
Connection | Buchse 4 mm | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 4 A | |
Colour | schwarz | |
clamping force range | max. 4 mm | |
Contact material | Federstahl | |
contact surface | vernickelt | |
Length | 148 mm | |
Rated category | CAT O |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |