MA 1 CRIMP GN | Hirschmann Test & Measurement
Miniature alligator clip, green, max. 4 mm, L 41.5 mm, CAT O, crimp connection, MA 1 CRIMP GN
Unit Price (€ / pc.)
1.6303 € *
Available: 170 pcs.
Available in 6 Days: 200 pcs.
Leadtime: On Request **
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
50 pcs.
1.3923 €
100 pcs.
1.3328 €
500 pcs.
1.2852 €
1000 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aligator clip, MA 1 CRIMP GN, Hirschmann Test & Measurement
The MA 1 CRIMP GN is a miniature alligator clip with high strength insulation and nickel-plated brass / bronze jaws. The flat part of the chuck jaws (fine wire section) allows a secure contacting, when thin wires be pinched. It is possible to clamp of flat components (soldering eyes) and wires up to a maximum diameter of 4mm. This product has a crimp connection for 0,25mm² up to 0,5mm² wiring, with following assembly of the bottom insulating part (shim).
Technical specifications
clamping force range | max. 4 mm | |
Connection | Crimpanschluss | |
Colour | grün | |
Contact material | Messing | |
contact surface | vernickelt | |
Rated category | CAT O | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 8 A | |
Length | 41.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |